|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MBRS330T3G
Manufacturer Part #:

MBRS330T3G

Manufacturer:

Description:
Schottky Diodes & Rectifiers 3A 30V
Mouser Online Catalog Page 669, Mouser Online Catalog
PDF Page 669, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Schottky Diodes
Technology: Si
Vrrm - Repetitive Reverse Voltage: 30 V
If - Forward Current: 4 A
Ifsm - Forward Surge Current: 80 A
Configuration: Single
Vf - Forward Voltage: 0.5 V at 3 A
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Package / Case: SMC
Packaging: Reel
Series: MBRS340
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW21HN900SQ2L Common Mode Filters / Chokes 79,169
EN5365QI Voltage Regulators - Switching Regulators 1,194
GRM21BR60J106ME19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 148,016
SS28B2033 Ferrite Clamp On Cores 210
MMSZ4699T1G Zener Diodes 34,535
ABM8-25.000MHZ-B2-T Crystals 2,244
MRS1504T3G Rectifiers 8,091
MMSZ4688 Zener Diodes 21,557
TPSD227K006R0050 Tantalum Capacitors - Solid SMD 560
BZX55C18-TR Zener Diodes 10,995
Real Time Availability
Stock:
17,862 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.449
  100: $0.282
  1,000: $0.218
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.186
  10,000: $0.173
  25,000: $0.164
  50,000: $0.16
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692