|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MBRS320T3G
Manufacturer Part #:

MBRS320T3G

Manufacturer:

Description:
Schottky Diodes & Rectifiers 3A 20V
Mouser Online Catalog Page 669, Mouser Online Catalog
PDF Page 669, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Schottky Diodes
Technology: Si
Vrrm - Repetitive Reverse Voltage: 20 V
If - Forward Current: 4 A
Ifsm - Forward Surge Current: 80 A
Configuration: Single
Vf - Forward Voltage: 0.5 V at 3 A
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Package / Case: SMC
Packaging: Reel
Series: MBRS340
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
CSTCE16M0V53-R0 Resonators 70,073
LG R971-KN-1 Standard LEDs - SMD 349,244
BSC042NE7NS3 G MOSFET 12,035
CRCW080510K0FKEA Thick Film Resistors - SMD 890,770
NDT3055 MOSFET 7,607
PIC16F1704-I/SL 8-bit Microcontrollers - MCU 1,968
1206YC105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,826
AD5320BRTZ-500RL7 Digital to Analog Converters - DAC 1,175
CSD16403Q5A MOSFET 3,264
Real Time Availability
Stock:
5,523 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.449
  100: $0.282
  1,000: $0.218
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.186
  10,000: $0.173
  25,000: $0.164
  50,000: $0.16
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401