Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MBRS3100T3G
Manufacturer Part #:

MBRS3100T3G

Manufacturer:

Description: Schottky Diodes & Rectifiers 3A 100V
Silverlight Page 580, Mouser Enhanced Catalog
PDF Page 580, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 3 A
Max Surge Current: 130 A
Configuration: Single
Forward Voltage Drop: 0.9 V at 6 A
Maximum Reverse Leakage Current: 50 uA
Operating Temperature Range: - 65 C to + 175 C
Mounting Style: SMD/SMT
Package / Case: SMC
Packaging: Reel
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,211 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.83
  25: $0.64
  100: $0.56
  500: $0.415
  1,000: $0.332
  2,000: $0.301
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.301
  5,000: $0.28
  10,000: $0.27
  25,000: $0.259
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BTS723GW
Power Switch ICs - POE / LAN SMART HI SIDE PWR SWI ...
Infineon Technologies
1: $5.53
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
SUM110P08-11L-E3
MOSFET 80V 110A 375W
Vishay/Siliconix
1: $4.86
LM5575MH/NOPB
DC/DC Switching Converters 75V,1.5Amp Buck Reg
Texas Instruments
1: $4.61
TPS3805H33DCKR
Voltage Detectors / Monitors Dual Ad 3.3V V Dtctr
Texas Instruments
1: $0.82
NUP2105LT1G
TVS Diode Arrays 27V CAN BUS Protection
ON Semiconductor
1: $0.46
C3225X7S1H106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $1.13
HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Avago Technologies
1: $0.16
DR127-330-R
Fixed Inductors 33uH 6.22A 0.06ohms
Coiltronics / Cooper Bussmann
1: $1.99
DS90C385AMTX/NOPB
LVDS Interface IC LVDS TRANSMITTER FLAT PANEL DISP ...
Texas Instruments
1: $4.27
S1M
Rectifiers 1.0A 1000V
Fairchild Semiconductor
1: $0.08
GRM32RR71H105KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.56
3-640440-3
Headers & Wire Housings CLOSED W/O TABS 3P red tin ...
TE Connectivity / AMP
1: $0.13
5-5179010-2
Board to Board & Mezzanine Connectors 60P 13mm REC ...
TE Connectivity / AMP
1: $6.90
UCD7100PWP
Power Driver ICs Digital Control Compatible Single
Texas Instruments
1: $2.56
B1100-13-F
Schottky Diodes & Rectifiers 100V 1A
Diodes Inc.
1: $0.86
HCMS-2913
LED Displays & Accessories Green 574nm 1x8 Alphanu ...
Avago Technologies
1: $32.06
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay/Dale
1: $0.08
NC7S08P5X
Logic Gates 2-Input AND Gate
Fairchild Semiconductor
1: $0.32
SMBJ40A
TVS Diodes - Transient Voltage Suppressors 40V 600 ...
Fairchild Semiconductor
1: $0.40

000000001