|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MBRF2545CTG
Manufacturer Part #:

MBRF2545CTG

Manufacturer:

Description:
Schottky Diodes & Rectifiers REC FP 25A 45V SHTKY
Mouser Online Catalog Page 669, Mouser Online Catalog
PDF Page 669, PDF Catalog Page
MBRF2545CTG Datasheet MBRF2545CTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Schottky Diodes
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
If - Forward Current: 25 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.7 V at 12.5 A
Ifsm - Forward Surge Current: 150 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 200 uA
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MBRF2545CT
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FQPF47P06 MOSFET 6,850
LM34DZ/NOPB Board Mount Temperature Sensors 6,025
EMVY350ADA221MHA0G Aluminum Electrolytic Capacitors - SMD 6,602
2N3904 Bipolar Transistors - BJT 11,996
1.5KE15AG TVS Diodes - Transient Voltage Suppressors 3,822
4502-440-AL-7 Standoffs & Spacers 1,190
271-20K-RC Metal Film Resistors - Through Hole 147,889
271-100K-RC Metal Film Resistors - Through Hole 204,062
271-3.3K-RC Metal Film Resistors - Through Hole 38,889
271-158K-RC Metal Film Resistors - Through Hole 233
Real Time Availability
Stock:
187 Can Ship Immediately

On Order:

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.14
10:
$0.918
100:
$0.705
500:
$0.623
$0.492
$0.436
$0.418
$0.393

To add to a project, please Log In.

197847692 147914401