|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MBRF20100CTG
Manufacturer Part #:

MBRF20100CTG

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20A 100V
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Schottky Diodes
Technology: Si
Vrrm - Repetitive Reverse Voltage: 100 V
If - Forward Current: 20 A
Ifsm - Forward Surge Current: 150 A
Configuration: Dual Common Cathode
Vf - Forward Voltage: 0.95 V
Ir - Reverse Current: 150 uA
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Packaging: Tube
Series: MBRF20100CT
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F051C6T6 ARM Microcontrollers - MCU 2,125
STP80PF55 MOSFET 1,894
5747844-3 D-Sub Standard Connectors 1,125
640445-3 Headers & Wire Housings 48,004
640445-2 Headers & Wire Housings 82,852
PIC16F1509-I/SS 8-bit Microcontrollers - MCU 1,571
L78S12CV Linear Voltage Regulators 764
MJF3055G Bipolar Transistors - BJT 821
1N5364B-TP Zener Diodes 6,132
4672 Mounting Hardware 22,901
Real Time Availability
Stock:
2,113 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.842
  100: $0.646
  500: $0.571
  1,000: $0.451
  2,500: $0.40
  10,000: $0.385
  25,000: $0.373
  50,000: Quote

To add to a project, please Log In.

147914401 197847692