Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MBRA340T3G
Manufacturer Part #:

MBRA340T3G

Manufacturer:

Description: Schottky Diodes & Rectifiers 3A 40V
Silverlight Page 580, Mouser Enhanced Catalog
PDF Page 580, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 40 V
Forward Continuous Current: 3 A
Max Surge Current: 100 A
Configuration: Single
Forward Voltage Drop: 0.45 V
Maximum Reverse Leakage Current: 300 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32,305 Can Ship Immediately

On Order: 20000 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  25: $0.425
  100: $0.307
  500: $0.26
  1,000: $0.201
  2,000: $0.182
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.171
  10,000: $0.159
  25,000: $0.151
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.52
TPS5420D
DC/DC Switching Regulators 5.5 to 36V 2A Step Down ...
Texas Instruments
1: $4.61
TPS54240DGQ
DC/DC Switching Regulators 3.5-42V Inp,2.5A,2.5 MH ...
Texas Instruments
1: $4.18
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
56579-0576
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $1.87
TPS54231DR
DC/DC Switching Regulators 28V,2A Current Mode Non ...
Texas Instruments
1: $2.58
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
2920L200/24DR
Resettable Fuses 24V 2920 2A POLYFUSE
Littelfuse
1: $0.80
MBR120VLSFT1G
Schottky Diodes & Rectifiers 1A 20V
ON Semiconductor
1: $0.40
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
CRCW060310R0FKEA
Thick Film Resistors - SMD 1/10watt 10ohms 1%
Vishay/Dale
1: $0.33
ERJ-3GEYJ472V
Thick Film Resistors - SMD 0603 4.7Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
AVR-M1608C270KT6AB
Varistors 0603 27V 48A 430pF
TDK
1: $0.18
MRA4007T3G
Rectifiers 1000V 1A Standard
ON Semiconductor
1: $0.28
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
MMBT3904WT1G
Transistors Bipolar - BJT 200mA 60V NPN
ON Semiconductor
1: $0.18

000000001