Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MBRA210ET3G
Manufacturer Part #:

MBRA210ET3G

Manufacturer:

Description: Schottky Diodes & Rectifiers 2A 10V
Silverlight Page 581, Mouser Enhanced Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 10 V
Forward Continuous Current: 2 A
Max Surge Current: 100 A
Configuration: Single
Forward Voltage Drop: 0.5 V
Maximum Reverse Leakage Current: 15 uA
Operating Temperature Range: - 65 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,546 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.71
  25: $0.496
  100: $0.367
  500: $0.315
  1,000: $0.244
  2,000: $0.225
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.187
  10,000: $0.174
  25,000: $0.164
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.30
KSS321GLFS
Tactile Switches Silvr 200Gf Gullwing
C&K Components
1: $0.65
1206L025YR
Resettable Fuses 16V .25A .08s
Littelfuse
1: $0.45
ATMEGA328P-AUR
8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM ...
Atmel
2000: $1.76
HSMG-C150
Standard LEDs - SMD Green Diffused 572nm 8mcd
Avago Technologies
1: $0.16
L6920D
DC/DC Switching Converters 0.6 to 5.5V Step-Up
STMicroelectronics
1: $2.48
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.09
HSMY-C150
Standard LEDs - SMD Yellow Diffused 586nm 8mcd
Avago Technologies
1: $0.16
MMBT5551LT3G
Transistors Bipolar - BJT 600mA 160V NPN
ON Semiconductor
1: $0.20
NANOSMDC050F/13.2-2
Resettable Fuses .5A 13.2V 100A Imax
TE Connectivity / Raychem
1: $0.34
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3EKF3300V
Thick Film Resistors - SMD 0603 330ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3EKF2001V
Thick Film Resistors - SMD 0603 2Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
950414-5002-AR
Headers & Wire Housings 14P BDMNT SKT 2R STRT PTH ...
3M Electronic Solutions Division
1: $2.41
LMV393IDGKR
Comparator ICs Dual Gen Purp Low Vltg Comparator
Texas Instruments
1: $0.80
TPS73131DBVTG4
Low Dropout Regulators - LDO Sgl Output LDO 150mA ...
Texas Instruments
1: $0.92
CD74HC4050NSR
Buffers & Line Drivers Hi-Spd CMOS Logic Hex Non-I ...
Texas Instruments
1: $0.52
TPA311D
Audio Amplifiers 0.35W Mono Audio
Texas Instruments
1: $1.22
ERJ-3EKF2201V
Thick Film Resistors - SMD 0603 2.2Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
RK73H1ETTP4701F
Thick Film Resistors - SMD 1/16watt 4.7Kohms 1%
KOA Speer
1: $0.10

000000001