Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MBR3045PTG
Manufacturer Part #:

MBR3045PTG

Manufacturer:

Description: Schottky Diodes & Rectifiers 30A 45V
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 45 V
Forward Continuous Current: 30 A
Max Surge Current: 200 A
Configuration: Dual Common Cathode
Forward Voltage Drop: 0.76 V
Maximum Reverse Leakage Current: 1000 uA
Operating Temperature Range: - 65 C to + 175 C
Mounting Style: Through Hole
Package / Case: SOT-93
Packaging: Tube
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
1.5KE27CA
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Littelfuse
1: $0.71
08-50-0113
Headers & Wire Housings CRIMP TERM REEL
Molex
10000: $0.02
PTS525SM10SMTR LFS
Tactile Switches Micromini Tact SMT Switch
C&K Components
1: $0.57
558-1101-007F
LED Panel Mount Indicators RED DIFFUSED 14in WL LO ...
Dialight
1: $1.55
EET-HC2G151JF
Aluminum Electrolytic Capacitors - Snap In 150UF 4 ...
Panasonic Electronic Components
1: $4.49
PCA9552PW,118
LED Lighting Drivers 16-BIT I2C FM OD LED BLK RST
NXP Semiconductors
1: $2.05
VS-40L15CTPBF
Schottky Diodes & Rectifiers 40 Amp 15 Volt Common ...
Vishay
1: $3.90
IRFPG50PBF
MOSFET N-Chan 1000V 6.1 Amp
Vishay/Siliconix
1: $4.39
MOC3021SM
Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIA ...
Fairchild Semiconductor
1: $0.62
PMR209MC6100M047R30
Film Capacitors 250volts 0.10uF 20% LS 20.3mm
Kemet
1: $3.48
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
RS02B10K00FE12
Wirewound Resistors - Through Hole 3watts 10Kohms ...
Vishay/Dale
1: $0.99
UC2844AD8
Current Mode PWM Controllers Current Mode PWM
Texas Instruments
1: $1.64
FDS6298
MOSFET 30V N-CH Fast SwitCH PwrTrenCH MOSFET
Fairchild Semiconductor
1: $1.00
0451004.MRL
Fuses 125V 4A
Littelfuse
1: $0.94
1N5231BTR
Zener Diodes 5.1V 0.5W Zener
Fairchild Semiconductor
1: $0.10
TIP127
Transistors Darlington PNP Epitaxial Darl
Fairchild Semiconductor
1: $0.55
0313001.HXP
Fuses 250V 1A Slo-Blo
Littelfuse
1: $0.82
BK/MDL-5-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.94
743W-00/03
AC Power Entry Modules SCREW MNT .250 Q.D.
Qualtek
1: $1.16

000000001