|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MAC9NG
Manufacturer Part #:

MAC9NG

Manufacturer:

Description:
Triacs THY 8A 800V TRIAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
On-State RMS Current - It RMS: 8 A
Non Repetitive On-State Current: 80 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State Voltage: 1.6 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAC9N
Factory Pack Quantity: 50
Part # Aliases: MAC9DG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4005 Rectifiers 111,207
577102B00000G Heat Sinks 8,420
1N914 Diodes - General Purpose, Power, Switching 163,183
2N3904TFR Bipolar Transistors - BJT 45,709
3521 Fuse Clips 15,671
0225007.MXUP Cartridge Fuses 890
39543-0003 Fixed Terminal Blocks 1,551
39543-0010 Fixed Terminal Blocks 214
POM-2738P-C33-R Microphones 472
3306F-1-502 Trimmer Resistors - Through Hole 221
Real Time Availability
Stock:
1,221 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.04
  10: $0.831
  100: $0.638
  500: $0.564
  1,000: $0.445
  2,500: $0.395
  10,000: $0.38
  25,000: $0.368
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 171090662 156058099 174551776 197847692