|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MAC4DLMT4G
Manufacturer Part #:

MAC4DLMT4G

Manufacturer:

Description:
Triacs THY 4A 600V TRIAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 40 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State Voltage: 1.6 V
Holding Current Ih Max: 15 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 5 mA
Maximum Operating Temperature: + 110 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAC4DLM
Factory Pack Quantity: 2500
Part # Aliases: MAC4DSM-1G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 306
HDC1008YPAT Board Mount Humidity Sensors 510
SLSTK2001A Development Boards & Kits - 8051 38
142-0701-801 RF Connectors / Coaxial Connectors 16,542
PIC18F2520-I/SO 8-bit Microcontrollers - MCU 4,371
DMS-30PC-1-RL-C Digital Panel Meters 361
SST25VF032B-80-4I-QAE Flash Memory 15,643
GRM32ER70J476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,643
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 433,827
39-00-0039 Headers & Wire Housings 201,048
Real Time Availability
Stock:
3,906 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.535
  100: $0.345
  1,000: $0.276
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.233
  10,000: $0.224
  25,000: $0.216
  50,000: $0.212
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
156058099 171090662 174551776 197847692 147914401