Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MAC4DHMT4G
Manufacturer Part #:

MAC4DHMT4G

Manufacturer:

Description: Triacs THY 4A 600V TRIAC
Mouser Online Catalog Page 686, Mouser Online Catalog
PDF Page 686, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Non Repetitive On-State Current: 40 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State Voltage: 1.6 V
Holding Current Ih Max: 15 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 10 mA
Maximum Operating Temperature: + 110 C
Mounting Style: SMD/SMT
Package / Case: DPAK
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAC4DHM
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 4723 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.535
  100: $0.345
  1,000: $0.276
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.233
  10,000: $0.224
  25,000: $0.216
  50,000: $0.212
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VS-3EMU06-M3/5AT
Rectifiers 3 Amp 600 Volts Ultrafast - Low VF
Vishay Semiconductors
1: $0.27
T495X476K035ATE300
Tantalum Capacitors - Solid SMD 35volts 47uF 10% E ...
Kemet
1: $2.26
ATTINY85-20SU
8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 5 ...
Atmel
1: $1.21
HR10A-7P-6S(73)
Circular Push Pull Connectors 6P PLUG SHELL SZ 7 F ...
Hirose Connector
1: $13.80
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
STM32F205VBT6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $9.20
DF13-TB2630HC
Crimpers Crimp Tool DF13 Series 26-30awg
Hirose Connector
1: $689.00
19432-0013
Automotive Connectors .300" 1X02P RECP 10-12 W/CPA
Molex
1: $4.36
2108-12S
Chemicals CONFORMAL COATING 12oz AEROSOL
Techspray
1: $24.22
5-1814832-1
RF Connectors / Coaxial Connectors Str PCB Skt
TE Connectivity
1: $1.59
FODM3063
Triac & SCR Output Optocouplers 600V Zero Crossing
Fairchild Semiconductor
1: $1.73
26-60-4080
Headers & Wire Housings VERT PCB HDR 8P TIN FRICTI ...
Molex
1: $0.80
26-60-4060
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
TPS62173DSGT
Voltage Regulators - Switching Regulators 3-17V 0. ...
Texas Instruments
1: $2.15
0218005.HXP
Cartridge Fuses 250V 5A Time Lag (Slo-Blo)
Littelfuse
1: $1.01
GBPC606-E4/51
Bridge Rectifiers 6.0 Amp 600 Volt
Vishay Semiconductors
1: $2.18
G2R-14-AC24
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $7.09
CRM2512-FX-R100ELF
Thick Film Resistors - SMD 0.100ohms 1% +/-100PPM
Bourns
1: $0.69
L083S561LF
Resistor Networks & Arrays 560 OHM 8 PIN 2% LOW C- ...
BI Technologies / TT electronics
1: $0.16
NHD-0220GZ-FL-YBW
LCD Character Display Modules & Accessories 2 x 20 ...
Newhaven Display
1: $11.00


This product is also available in:
197847692