|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MAC16NG
Manufacturer Part #:

MAC16NG

Manufacturer:

Description:
Triacs Triacs
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 150 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State Voltage: 1.6 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAC16N
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,930
EK-TM4C1294XL Development Boards & Kits - ARM 932
ROE-0505S Isolated DC/DC Converters 6,100
PIC16F876A-I/SP 8-bit Microcontrollers - MCU 1,894
CP2104-F03-GM I/O Controller Interface IC 8,219
DHR4E4C102K2FB Ceramic Disc Capacitors 11,969
AVS1ACP08 Triacs 2,023
TDA7562 Audio Amplifiers 341
FDS6680A MOSFET 4,211
RHRP8120 Diodes - General Purpose, Power, Switching 6,164
Real Time Availability
Stock:
996 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.41
  10: $1.13
  100: $0.865
  500: $0.765
  1,000: $0.604
  2,500: $0.535
  10,000: $0.515
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 174551776 171090662 197847692 156058099