|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MAC16DG
Manufacturer Part #:

MAC16DG

Manufacturer:

Description:
Triacs Triacs
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 150 A
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State Voltage: 1.6 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAC16D
Factory Pack Quantity: 50
Part # Aliases: MAC16HCDG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MJ15024G Bipolar Transistors - BJT 731
DB3 Diacs 12,561
DB4 Diacs 12,093
MMBFJ201 JFET 9,961
RN60D1001FRE6 Metal Film Resistors - Through Hole 6,820
UVR1E331MPD Aluminum Electrolytic Capacitors - Leaded 1,526
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.24
  10: $0.992
  100: $0.762
  500: $0.673
  1,000: $0.531
  2,500: $0.471
  10,000: $0.453
  25,000: $0.439
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 156058099 197847692