|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MAC15A6G
Manufacturer Part #:

MAC15A6G

Manufacturer:

Description:
Triacs Triacs
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 150 A
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State Voltage: 1.6 V
Holding Current Ih Max: 40 mA
Gate Trigger Voltage - Vgt: 2.5 V
Gate Trigger Current - Igt: 75 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MAC15A6
Factory Pack Quantity: 500
Part # Aliases: MAC15A10G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH32DN100K23L Fixed Inductors 1,676
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 15,242
AD590JH Board Mount Temperature Sensors 702
S104Z93Z5VL83L0R Ceramic Disc Capacitors 16,384
DF40C-70DP-0.4V(51) Board to Board & Mezzanine Connectors 17,880
HFBR-1531Z Fiber Optic Transmitters, Receivers, Transceivers 323
HFBR-2531Z Fiber Optic Transmitters, Receivers, Transceivers 342
LNK564DN AC/DC Converters 267
UVZ1E470MDD Aluminum Electrolytic Capacitors - Leaded 4,885
UVY1V221MPD Aluminum Electrolytic Capacitors - Leaded 1,204
Real Time Availability
Stock:
1,020 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.73
  10: $1.39
  100: $1.06
  500: $0.94
  1,000: $0.742
  2,500: $0.658
  10,000: $0.633
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 156058099 197847692