|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-M74VHC1GU04DTT1G
Manufacturer Part #:

M74VHC1GU04DTT1G

Manufacturer:

Description:
Inverters 2-5.5V Single Unbuffered
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Family: 74VHC
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5 Thin
Packaging: Reel
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Series: MC74VHC1GU04
Factory Pack Quantity: 3000
Part # Aliases: M74VHC1GU04DFT2G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CM200C-32.768KDZF-UT Crystals 32,268
CD74HC4052PWR Multiplexer Switch ICs 27,779
124044 Board to Board & Mezzanine Connectors 1,327
BK/ATC-10 Automotive Fuses 4,100
5931-0 Test Plugs & Test Jacks 1,517
SMT-0727-S-R Speakers & Transducers 1,758
3BC-3-CA-F Standard LEDs - Through Hole 16,736
MC34064SN-5T1G Supervisory Circuits 3,633
61187-1 Terminals 5,950
1210SC272KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,850
Real Time Availability
Stock:
10,240 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.259
  100: $0.108
  1,000: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  9,000: $0.049
  24,000: $0.046
  45,000: $0.043
  99,000: $0.037
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692