|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-M74VHC1GT86DFT2G
Manufacturer Part #:

M74VHC1GT86DFT2G

Manufacturer:

Description:
Logic Gates 3-5.5V Single 2-Input XOR TTL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: XOR
Logic Family: 74VHC
Number of Gates: 1 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Propagation Delay Time: 14.5 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: MC74VHC1GT86
Factory Pack Quantity: 3000
Part # Aliases: M74VHC1GT86DFT1G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
A6H-4101 DIP Switches / SIP Switches 1,737
1N5711 Schottky Diodes & Rectifiers 29,159
MAX811TEUS+T Supervisory Circuits 2,992
PCF8883T/1,118 Proximity Sensors 2,398
5002 Circuit Board Hardware - PCB 74,982
MMBT2907A Bipolar Transistors - BJT 50,324
112624 RF Connectors / Coaxial Connectors 134
08051C104K4T2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,697
MC74ACT125DTR2G Buffers & Line Drivers 6,710
Real Time Availability
Stock:
4,044 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401