|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-M74VHC1GT66DTT1G
Manufacturer Part #:

M74VHC1GT66DTT1G

Manufacturer:

Description:
Analog Switch ICs Hi Speed Analog Sw. Industrial Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 1 Switch
Switch Configuration: 1 x SPST
On Resistance - Max: 40 Ohms
Switch Voltage - Max: 5.5 V
On Time - Max: 25 ns
Off Time - Max: 25 ns
Operating Supply Voltage: 2 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 200 mW
Series: MC74VHC1GT66
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Part # Aliases: M74VHC1GT66DFT2G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIC5233-3.0YM5 TR LDO Voltage Regulators 6,896
LQW15AN12NJ00D Fixed Inductors 25,653
LQW15AN15NJ00D Fixed Inductors 17,672
TPS61040QDBVRQ1 LED Lighting Drivers 3,033
MAX4040EUK+T Operational Amplifiers - Op Amps 3,751
LM234DT Current & Power Monitors & Regulators 3,632
M95640-WMN6TP EEPROM 4,113
PCA9306DCUR Translation - Voltage Levels 14,120
TS5A23157DGSR Analog Switch ICs 2,759
SDR0403-390KL Fixed Inductors 5,150
Real Time Availability
Stock:
12,355 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.38
  10: $0.21
  100: $0.09
  1,000: $0.069
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.054
  9,000: $0.048
  24,000: $0.045
  45,000: $0.04
  99,000: $0.038
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401