|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-M74VHC1GT50DTT1G
Manufacturer Part #:

M74VHC1GT50DTT1G

Manufacturer:

Description:
Buffers & Line Drivers 1.65-5.5V Single Non-Inverting TTL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 3 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
High Level Output Current: - 8 mA
Logic Family: VHC
Logic Type: CMOS
Low Level Output Current: 8 mA
Maximum Power Dissipation: 200 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 1
Propagation Delay Time: 19.5 ns at 2.5, 13.5 ns at 3.3 V, 7.7 ns at 5 V
Series: MC74VHC1GT50
Factory Pack Quantity: 3000
Part # Aliases: M74VHC1GT50DFT2G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,567
MRF1511NT1 RF MOSFET Transistors 869
PCF8575DBR Interface - I/O Expanders 2,258
LMK03000DISQE/NOPB Clock Synthesizer / Jitter Cleaner 171
MAX6778XK+T Battery Management 1,754
MC9S08SH4MTG 8-bit Microcontrollers - MCU 1,497
SN74AHC1G14DBVR Inverters 14,203
CAT93C46VI-GT3 EEPROM 7,676
ERX-2HJ5R6H Metal Film Resistors - SMD 900
C1608X7R1H102K080AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,355
Real Time Availability
Stock:
7,935 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.259
  100: $0.108
  1,000: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  9,000: $0.049
  24,000: $0.046
  45,000: $0.043
  99,000: $0.037
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106570466 144726329 147914401