|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-M74VHC1GT32DTT1G
Manufacturer Part #:

M74VHC1GT32DTT1G

Manufacturer:

Description:
Logic Gates 3-5.5V Single 2-Input OR TTL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: OR
Logic Family: 74VHC
Number of Gates: 1 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Propagation Delay Time: 11.4 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSOT
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: MC74VHC1GT32
Factory Pack Quantity: 3000
Part # Aliases: M74VHC1GT32DFT2G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,193
SMBJ24CA TVS Diodes - Transient Voltage Suppressors 21,225
42820-2213 Headers & Wire Housings 195
THS4521IDGKR Differential Amplifiers 2,729
SDR0403-220ML Fixed Inductors 8,474
XF2M-1215-1A FFC & FPC Connectors 4,438
16SVPF560M Aluminum Organic Polymer Capacitors 2,186
EEE-FK1E471P Aluminum Electrolytic Capacitors - SMD 27,865
CAT811STBI-GT3 Supervisory Circuits 14,362
PSMN1R5-30YLC,115 MOSFET 7,316
Real Time Availability
Stock:
12,112 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.259
  100: $0.108
  1,000: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  9,000: $0.049
  24,000: $0.046
  45,000: $0.043
  99,000: $0.037
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401