Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-M74VHC1GT126DT1G
Manufacturer Part #:

M74VHC1GT126DT1G

Manufacturer:

Description: Buffers & Line Drivers 3-5.5V Single Non-Inverting TTL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 1
Number of Output Lines: 3
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-59
Packaging: Reel
Brand: ON Semiconductor
High Level Output Current: - 8 mA
Logic Family: VHC
Logic Type: CMOS
Low Level Output Current: 8 mA
Maximum Power Dissipation: 200 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 1
Output Type: 3-State
Propagation Delay Time: 11.5 ns at 3.3 V, 7.5 ns at 5 V
Series: MC74VHC1GT126
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,520 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.259
  100: $0.108
  1,000: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  9,000: $0.049
  24,000: $0.046
  45,000: $0.043
  99,000: $0.037
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $108.75
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
C3216X5R1H106K160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.00
C1608X5R0J106K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.43
TPS84250RKGT
Voltage Regulators - Switching Regulators 7V-50V I ...
Texas Instruments
1: $18.09
MAX8517EUB+T
LDO Voltage Regulators 1.425V to 3.6V Input 1A 0.2 ...
Maxim Integrated
1: $3.36
EEE-FK1V221P
Aluminum Electrolytic Capacitors - SMD 220uF 35V
Panasonic
1: $0.83
LM317AEMP/NOPB
Voltage Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.87
INA138NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.15
VS-10BQ100TRPBF
Schottky Diodes & Rectifiers 1.0 Amp 100 Volt
Vishay Semiconductors
1: $1.78
SKQUDBE010
Multi-Directional Switches 4-direction 160gf w/ cn ...
ALPS
1: $3.12
LM1117IMPX-3.3/NOPB
LDO Voltage Regulators 800MA LDO LINEAR REG
Texas Instruments
1: $1.07
ABM3B-8.000MHZ-B2-T
Crystals 8.0MHz 18pf 20ppm -20C +70C
ABRACON
1: $1.14
WM8962BECSN/R
Interface - CODECs Stereo CODEC with Audio Enhance ...
Wolfson Microelectronics
1: $5.32
MM74HC125MTCX
Buffers & Line Drivers 3-STATE Quad Buffers
Fairchild Semiconductor
1: $0.45
SIB433EDK-T1-GE3
MOSFET 20V 9A P-CH MOSFET
Vishay / Siliconix
1: $0.62
GRM155R71H391JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.16
ERJ-2RKF1302X
Thick Film Resistors - SMD 0402 13Kohms 1% Tol
Panasonic
1: $0.10


197847692