|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-M74VHC1GT04DTT1G
Manufacturer Part #:

M74VHC1GT04DTT1G

Manufacturer:

Description:
Inverters 3-5.5V Single TTL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Family: 74VHC
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5 Thin
Packaging: Reel
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Series: MC74VHC1GT04
Factory Pack Quantity: 3000
Part # Aliases: M74VHC1GT04DFT2G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,433
MAX3232EUE+ RS-232 Interface IC 3,787
FDN306P MOSFET 19,899
08-70-0103 Headers & Wire Housings 13,187
29-11-0023 Headers & Wire Housings 5,219
NRS4012T4R7MDGJ Fixed Inductors 7,924
90121-0126 Headers & Wire Housings 856
929665-09-10-I Headers & Wire Housings 192
929852-01-10-RA Headers & Wire Housings 508
ISL9111EH50Z-T7A Voltage Regulators - Switching Regulators 60
Real Time Availability
Stock:
13,248 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.259
  100: $0.108
  1,000: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  9,000: $0.049
  24,000: $0.046
  45,000: $0.043
  99,000: $0.037
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401