|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-M74VHC1G135DFT2G
Manufacturer Part #:

M74VHC1G135DFT2G

Manufacturer:

Description:
Logic Gates 2-5.5V Single 2-Input NAND Schmitt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: NAND
Logic Family: 74VHC
Number of Gates: 1 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
Low Level Output Current: 8 mA
Propagation Delay Time: 15.4 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: MC74VHC1G135
Factory Pack Quantity: 3000
Part # Aliases: M74VHC1G135DFT1G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,742
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,846
ACP3225-501-2P-T000 Common Mode Filters / Chokes 3,583
BMC150 Board Mount Hall Effect / Magnetic Sensors 3,843
MBR0520LT1G Schottky Diodes & Rectifiers 134,352
TPS78228DDCR LDO Voltage Regulators 2,826
CLX6B-FKC-CKPPSGMBB7A363 Standard LEDs - SMD 3,385
BMG160 Gyroscopes 147
MMA2301KEG Accelerometers 44
1553AABK Enclosures, Boxes, & Cases 38
Real Time Availability
Stock:
3,462 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401