|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-M74VHC1G126DTT1G
Manufacturer Part #:

M74VHC1G126DTT1G

Manufacturer:

Description:
Buffers & Line Drivers 2-5.5V Single 3 St. Non-Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 3 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-59
Packaging: Reel
High Level Output Current: - 8 mA
Logic Family: VHC
Logic Type: CMOS
Low Level Output Current: 8 mA
Maximum Power Dissipation: 200 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 1
Output Type: 3-State
Propagation Delay Time: 11.5 ns at 3.3 V
Series: MC74VHC1G126
Factory Pack Quantity: 3000
Part # Aliases: M74VHC1G126DFT1G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS3234SN# Real Time Clock 3,072
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,726
MAX16054AZT+T Supervisory Circuits 5,245
MAX3225ECAP+ RS-232 Interface IC 769
BS170FTA MOSFET 13,351
SN65LVDT41PW LVDS Interface IC 507
HDSP-513G LED Displays & Accessories 4,822
G6AK-274P-ST-US-DC5 Low Signal Relays - PCB 957
MAX3160ECAP+ RS-422/RS-485 Interface IC 361
M74VHC1GT126DF2G Buffers & Line Drivers 8,412
Real Time Availability
Stock:
11,440 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.259
  100: $0.108
  1,000: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  9,000: $0.049
  24,000: $0.046
  45,000: $0.043
  99,000: $0.037
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401