|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-M74VHC1G125DTT1G
Manufacturer Part #:

M74VHC1G125DTT1G

Manufacturer:

Description:
Buffers & Line Drivers 2-5.5V Single 3 St. Non-Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 3 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
High Level Output Current: - 8 mA
Logic Family: VHC
Logic Type: CMOS
Low Level Output Current: 8 mA
Maximum Power Dissipation: 200 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 1
Output Type: 3-State
Propagation Delay Time: 11.5 ns at 3.3 V, 7.5 ns at 5 V
Series: MC74VHC1G125
Factory Pack Quantity: 3000
Part # Aliases: M74VHC1G125DFT1G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,116
PIC12F675-I/SN 8-bit Microcontrollers - MCU 8,496
LM3488MM/NOPB Switching Controllers 11,352
SST25VF016B-50-4C-S2AF Flash Memory 5,937
WSL0805R0500FEA Current Sense Resistors - SMD 5,986
C0805C101F1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,184
CTX10-1P-R Fixed Inductors 965
ERJ-6GEYJ102V Thick Film Resistors - SMD 257,026
C0805C104M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,465
Real Time Availability
Stock:
10,843 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.259
  100: $0.108
  1,000: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  9,000: $0.049
  24,000: $0.046
  45,000: $0.043
  99,000: $0.037
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692