|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-M1MA142WAT1G
Manufacturer Part #:

M1MA142WAT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 80V 100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 80 V
Forward Continuous Current: 0.15 A
Max Surge Current: 0.75 A
Configuration: Dual Common Anode
Recovery Time: 10 ns
Forward Voltage Drop: 1.2 V
Maximum Reverse Leakage Current: 0.1 uA
Operating Temperature Range: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-70-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: M1MA142WA
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SRF0703-8R2M Coupled Inductors 4,228
CSTCR4M00G53Z-R0 Resonators 7,272
LME49600TS/NOPB Audio Amplifiers 1,351
BAS70-06,215 Schottky Diodes & Rectifiers 22,340
BF862,215 RF JFET Transistors 4,773
CSTCE16M0V53C-R0 Resonators 3,732
CSTCW24M0X53-R0 Resonators 9,391
LBR2012T100K Fixed Inductors 33,021
L-14CR10JV4T Fixed Inductors 9,662
BAT721A,215 Schottky Diodes & Rectifiers 4,783
Real Time Availability
Stock:
22,085 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  10: $0.14
  100: $0.049
  1,000: $0.034
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.025
  9,000: $0.022
  24,000: $0.02
  45,000: $0.017
  99,000: $0.015
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692