|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8860V-TLM-H
Manufacturer Part #:

LV8860V-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers BRUSHLESS MOTOR Drvr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushless DC Motor Controllers
Type: Fan Motor Drivers
Operating Supply Voltage: 6 V to 34 V
Output Current: 700 mA
Operating Temperature: - 40 C to + 95 C
Supply Current: 1.7 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-16
Packaging: Reel
Brand: ON Semiconductor
Load Voltage: 6 V to 34 V
Number of Outputs: 1
Series: LV8860V
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 15,235
RAPC722X DC Power Connectors 19,121
ACT45B-101-2P-TL003 Common Mode Filters / Chokes 10,063
1-338086-3 Modular Connectors / Ethernet Connectors 713
282836-2 Fixed Terminal Blocks 15,422
282836-4 Fixed Terminal Blocks 7,440
1792863 Fixed Terminal Blocks 9,085
1792928 Fixed Terminal Blocks 6,239
1984617 Fixed Terminal Blocks 8,892
1984675 Fixed Terminal Blocks 4,958
Real Time Availability
Stock:
199 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.76
  10: $2.22
  100: $1.78
  500: $1.56
  1,000: $1.29
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.20
  4,000: $1.16
  10,000: $1.11
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 197847692 106889023 147914401 172114266 188492425