|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8860V-MPB-H
Manufacturer Part #:

LV8860V-MPB-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers SINGLE PHASE MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushless DC Motor Controllers
Type: Fan Motor Drivers
Operating Supply Voltage: 6 V to 34 V
Output Current: 700 mA
Operating Temperature: - 40 C to + 95 C
Supply Current: 1.7 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-16
Brand: ON Semiconductor
Load Voltage: 6 V to 34 V
Number of Outputs: 1
Series: LV8860V
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMP112AIDRLT Board Mount Temperature Sensors 14,773
LAN8710AI-EZK Ethernet ICs 10,253
93LC56BT-I/OT EEPROM 12,465
ADXL343BCCZ Accelerometers 3,410
DAC7741YC/250 Digital to Analog Converters - DAC 121
LMK00334RTVR Clock Buffer 1,359
TPS2819DBVR Gate Drivers 1,643
TPS74901KTWR LDO Voltage Regulators 730
W02G-E4/51 Bridge Rectifiers 10,682
MAX3241EEUI+ RS-232 Interface IC 363
Real Time Availability
Stock:
160 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.76
  10: $2.22
  100: $1.78
  500: $1.56
  1,000: $1.29
  2,500: $1.20
  5,000: $1.16
  10,000: $1.11
  25,000: Quote

To add to a project, please Log In.


102673574 106889023 172114266 197847692 147914401 188492425