|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-LV8806QA-MH
Manufacturer Part #:

LV8806QA-MH

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 3PHASE MOTOR DVR
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
LV8806QA-MH Datasheet LV8806QA-MH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: 3 Phase Sensorless Motor Driver
Operating Supply Voltage: 2 V to 6 V
Output Current: 700 mA
Mounting Style: SMD/SMT
Package / Case: UQFN-16
Packaging: Reel
Brand: ON Semiconductor
Operating Frequency: 20 kHz to 50 kHz
Operating Temperature Range: - 40 C to + 95 C
Pd - Power Dissipation: 800 mW
Series: LV8806QA
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LV8806QAGEVK Power Management IC Development Tools 2
ImageMfr. Part #DescriptionStock 
AH5773-FDC-7 Motor / Motion / Ignition Controllers & Drivers 2,995
MMZ1005B601CTD25 EMI Filter Beads, Chips & Arrays 6,981
IPG20N06S4L-26 MOSFET 5,786
T495X476K035ATE300 Tantalum Capacitors - Solid SMD 11,804
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
RFD22301 Bluetooth / 802.15.1 Modules 3,619
NSR05F40NXT5G Schottky Diodes & Rectifiers 13,301
NFM21PC104R1E3D Feed Through Capacitors 47,024
105133-0011 USB Connectors 20,217
501568-1407 Headers & Wire Housings 853
Real Time Availability
Stock:
4,759 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.57
10:
$1.26
100:
$0.971
500:
$0.858
$0.678
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.599
$0.587
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106889023 147914401 188492425 116199687 172114266 128534242 150361425 197847692