|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8805SV-TLM-H
Manufacturer Part #:

LV8805SV-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Fan Motor Driver
Operating Supply Voltage: 6 v to 16 V
Operating Temperature: - 40 C to + 95 C
Supply Current: 1.2 A
Mounting Style: SMD/SMT
Package / Case: SSOP-20J
Packaging: Reel
Brand: ON Semiconductor
Series: LV8805SV
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
145 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.92
  10: $2.35
  100: $1.88
  500: $1.65
  1,000: $1.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.27
  4,000: $1.22
  10,000: $1.18
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129558407 124167816 102673574 175381969 100971201 197847692 106889023 147914401 172114266 188492425 116199687 135006673