|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8805SV-MPB-H
Manufacturer Part #:

LV8805SV-MPB-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Fan Motor Driver
Operating Supply Voltage: 6 V to 15 V
Operating Temperature: - 40 C to + 95 C
Mounting Style: SMD/SMT
Package / Case: SSOP-20J
Packaging: Bulk
Brand: ON Semiconductor
Power Dissipation: 0.3 W
Series: LV8805SV
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGA9N3X7S2A106K230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,750
24FC1025-I/SM EEPROM 2,703
SI5338C-B-GM Clock Generators & Support Products 871
BSC042NE7NS3 G MOSFET 12,035
12010973 Automotive Connectors 54,153
15324982 Automotive Connectors 604,682
FDMF5833 Gate Drivers 2,979
ZLLS350TA Schottky Diodes & Rectifiers 13,285
47590-1001 USB Connectors 12,543
CSD88537ND MOSFET 2,020
Real Time Availability
Stock:
142 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.92
  10: $2.35
  100: $1.88
  500: $1.65
  1,000: $1.36
  2,500: $1.27
  5,000: $1.22
  10,000: $1.18
  25,000: Quote

To add to a project, please Log In.


129558407 124167816 102673574 175381969 100971201 135006673 147914401 188492425 197847692 106889023 172114266 116199687