|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8804FV-TRM-H
Manufacturer Part #:

LV8804FV-TRM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Fan Motor Driver
Operating Supply Voltage: 6 V to 15 V
Operating Temperature: - 30 C to + 95 C
Mounting Style: SMD/SMT
Package / Case: SSOP-20J
Packaging: Reel
Brand: ON Semiconductor
Power Dissipation: 0.3 W
Series: LV8804FV
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.88
  10: $2.33
  100: $1.86
  500: $1.63
  1,000: $1.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.26
  4,000: $1.21
  10,000: $1.16
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129558407 124167816 102673574 175381969 100971201 135006673 147914401 188492425 197847692 106889023 172114266 116199687