|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8804FV-TLM-H
Manufacturer Part #:

LV8804FV-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers Fan Motor Driver IC for Servers and PCs
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushless DC Motor Controllers
Type: Fan Motor Drivers
Operating Supply Voltage: 6 V to 15 V
Output Current: 1.2 A
Operating Temperature: - 30 C to + 95 C
Supply Current: 3 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-20
Packaging: Reel
Brand: ON Semiconductor
Load Voltage: 5 V to 17 V
Number of Outputs: 3
Output Voltage: 5 V to 17 V
Series: LV8804FV
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,567
ATMEGA328-AU 8-bit Microcontrollers - MCU 17,511
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 686,978
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,213
LMH6639MF/NOPB Operational Amplifiers - Op Amps 21,415
C1005X5R1E225K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 150,598
JMK105BBJ475MV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 395,059
1734085-1 USB Connectors 3,544
1206L025YR Resettable Fuses - PPTC 25,835
AD5320BRTZ-500RL7 Digital to Analog Converters - DAC 1,175
Real Time Availability
Stock:
192 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.88
  10: $2.33
  100: $1.86
  500: $1.63
  1,000: $1.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.26
  4,000: $1.21
  10,000: $1.16
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 197847692 106889023 147914401 172114266 188492425