|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8773-E
Manufacturer Part #:

LV8773-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers PRINTER
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Driver
Operating Supply Voltage: 9 V to 32 V
Operating Temperature: - 20 C to + 85 C
Supply Current: 3.2 mA
Mounting Style: Through Hole
Package / Case: DIP-28
Brand: ON Semiconductor
Power Dissipation: 3 W
Series: LV8773
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.00
  10: $10.80
  25: $9.84
  100: $8.88
  250: $8.16
  500: $7.44
  1,000: $6.48
  2,500: Quote
 

To add to a project, please Log In.


102673574 172114266 197847692 147914401 188492425 106889023