|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8772-E
Manufacturer Part #:

LV8772-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers MOTOR DRIVER
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Driver
Operating Supply Voltage: 9 V to 32 V
Operating Temperature: - 20 C to + 85 C
Supply Current: 3.2 mA
Mounting Style: Through Hole
Package / Case: DIP-28
Packaging: Tube
Brand: ON Semiconductor
Power Dissipation: 3 W
Series: LV8772
Factory Pack Quantity: 55
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C503B-ACN-CY0Z0252-030 Standard LEDs - Through Hole 94,651
83-1000-0186 Soldering Flux 659
MCP1700-1502E/TO LDO Voltage Regulators 936
UVR1H100MDD1TA Aluminum Electrolytic Capacitors - Leaded 23,274
UVZ1HR22MDD Aluminum Electrolytic Capacitors - Leaded 12,242
UVZ2A0R1MDD Aluminum Electrolytic Capacitors - Leaded 6,496
MF1/4DCT52R3R00F Metal Film Resistors - Through Hole 2,448
MF1/4DC3300F Metal Film Resistors - Through Hole 14,829
MF1/4LCT52R473J Metal Film Resistors - Through Hole 3,257
0862.8105 Switch Bezels / Switch Caps 178
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.44
  10: $7.59
  25: $6.92
  100: $6.24
  250: $5.74
  500: $5.23
  1,000: $4.55
  2,500: $4.39
  5,000: Quote

To add to a project, please Log In.


102673574 172114266 197847692 106889023 147914401 188492425