|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8771VH-TLM-H
Manufacturer Part #:

LV8771VH-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers PRINTER DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: PWM Current Control
Operating Supply Voltage: 9 V to 32 V
Mounting Style: SMD/SMT
Package / Case: HSOP-28
Packaging: Reel
Brand: ON Semiconductor
Power Dissipation: 3 W
Series: LV8771VH
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERZ-VF2M471 Varistors 9,203
ANT-433-HETH Antennas 7,562
RN-SMA-S-RP Antennas 668
SUCS62405C Isolated DC/DC Converters 87
1N4002 Rectifiers 63,847
NLV32T-R47J-PF Fixed Inductors 6,255
KA5L0380RYDTU Power Switch ICs - Power Distribution 288
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.99
  10: $2.40
  100: $2.19
  250: $1.98
  500: $1.77
  1,000: $1.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.42
  4,000: $1.37
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 197847692 172114266 106889023 147914401 188492425