|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8762T-TLM-H
Manufacturer Part #:

LV8762T-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 9-32V 1ch Brsuh Motor Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Bidirectional DC Motor Driver
Operating Supply Voltage: 9 V to 32 V
Operating Temperature: - 20 C to + 85 C
Supply Current: 3 mA
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Packaging: Reel
Brand: ON Semiconductor
Series: LV8762T
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZXMHC3A01N8TC MOSFET 3,688
ACPL-021L-000E High Speed Optocouplers 1,464
KMZ41,118 Board Mount Hall Effect / Magnetic Sensors 1,914
KMZ60,115 Board Mount Hall Effect / Magnetic Sensors 1,895
SI4559ADY-T1-E3 MOSFET 9,998
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 91,651
TTL-232R-RPI Specialized Cables 262
LM1875T/NOPB Audio Amplifiers 3,397
IRF7343PBF MOSFET 4,032
ACPL-061L-000E High Speed Optocouplers 1,301
Real Time Availability
Stock:
1,772 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.17
  10: $1.75
  100: $1.40
  500: $1.23
  1,000: $1.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.945
  4,000: $0.91
  10,000: $0.875
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 106889023 147914401 172114266 188492425 197847692