|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8761V-TLM-E
Manufacturer Part #:

LV8761V-TLM-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers BRUSH MOTOR IC
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushed DC Motor Drivers
Type: H-Bridge Driver/Brush Motor Driver
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature: - 20 C to + 85 C
Supply Current: 3 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-36
Packaging: Reel
Brand: ON Semiconductor
Series: LV8761V
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LV8761VGEVB Power Management IC Development Tools 1
Real Time Availability
Stock:
2,153 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.53
  10: $3.64
  100: $3.32
  250: $2.99
  500: $2.68
  1,000: $2.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $2.15
  4,000: $2.07
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 172114266 197847692 147914401 188492425 106889023 116199687