|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8761V-MPB-E
Manufacturer Part #:

LV8761V-MPB-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers H-BRIDGE MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushed DC Motor Drivers
Type: Motor Controllers
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 3 A
Operating Temperature: - 20 C to + 85 C
Supply Current: 3 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-36
Brand: ON Semiconductor
Load Voltage: 9 V to 35 V
Number of Outputs: 1
Output Voltage: 9 V to 35 V
Series: LV8761V
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.53
  10: $3.64
  100: $3.32
  250: $2.99
  500: $2.68
  1,000: $2.26
  2,500: $2.15
  5,000: $2.07
  10,000: Quote

To add to a project, please Log In.


102673574 172114266 197847692 106889023 147914401 188492425