|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8760T-TLM-E
Manufacturer Part #:

LV8760T-TLM-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers PRINTER
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushed DC Motor Drivers
Type: H-Bridge Driver/Brush Motor Driver
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature: - 20 C to + 85 C
Supply Current: 3 mA
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Reel
Brand: ON Semiconductor
Series: LV8760T
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NDT3055L MOSFET 72,004
SP724AHTG ESD Suppressors 17,037
HSMG-C170 Standard LEDs - SMD 174,767
EEV-FK1E102Q Aluminum Electrolytic Capacitors - SMD 19,570
IHLP2525CZER6R8M01 Fixed Inductors 9,681
MAX6369KA+T Supervisory Circuits 6,173
FIN212ACMLX LVDS Interface IC 1,780
15-91-0100 Headers & Wire Housings 4,107
BZX84C5V1TS-7-F Zener Diodes 3,820
CGRA4004-G Rectifiers 19,160
Real Time Availability
Stock:
674 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.99
  10: $2.41
  100: $2.19
  250: $1.98
  500: $1.78
  1,000: $1.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.42
  4,000: $1.37
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 116199687 172114266 197847692 106889023 147914401 188492425