|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8760T-MPB-E
Manufacturer Part #:

LV8760T-MPB-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers H-BRIDGE MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushed DC Motor Drivers
Type: Motor Controllers
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 3 A
Operating Temperature: - 20 C to + 85 C
Supply Current: 3 mA
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Brand: ON Semiconductor
Load Voltage: 9 V to 35 V
Number of Outputs: 1
Output Voltage: 9 V to 35 V
Series: LV8760T
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,573
uLCD-43PT-Pi Display Modules 62
MCP2551-E/SN CAN Interface IC 4,057
PIC18F45K20-I/PT 8-bit Microcontrollers - MCU 947
OM11043,598 Development Boards & Kits - ARM 52
MF-PSMF010X-2 Resettable Fuses - PPTC 14,795
TLV274IPWR Operational Amplifiers - Op Amps 3,443
IRLML0030TRPBF MOSFET 4,106
MMBT2222AWT1G Bipolar Transistors - BJT 52,909
DMG2307L-7 MOSFET 9,440
Real Time Availability
Stock:
117 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.99
  10: $2.40
  100: $2.19
  250: $1.98
  500: $1.77
  1,000: $1.49
  2,500: $1.42
  5,000: $1.37
  10,000: Quote

To add to a project, please Log In.


102673574 197847692 106889023 147914401 188492425 172114266