|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8746V-MPB-E
Manufacturer Part #:

LV8746V-MPB-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers STEPPING MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Constant Current Drivers
Operating Supply Voltage: 9.5 V to 35 V
Output Current: 1 A
Operating Temperature: - 20 C to + 85 C
Supply Current: 3.3 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-44
Brand: ON Semiconductor
Load Voltage: 9.5 V to 35 V
Number of Outputs: 2
Series: LV8746V
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 60 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.37
  10: $5.13
  100: $4.67
  250: $4.22
  500: $3.78
  1,000: $3.19
  2,500: $3.03
  5,000: Quote
 

To add to a project, please Log In.


102673574 106889023 172114266 147914401 188492425 197847692