|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8741V-TLM-E
Manufacturer Part #:

LV8741V-TLM-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers STEPPING MOTOR
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Current Control Stepping Motor Driver
Operating Supply Voltage: 2.7 V to 5.5 V
Operating Temperature: - 20 C to + 85 C
Supply Current: 2.5 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-44
Packaging: Reel
Brand: ON Semiconductor
Series: LV8741V
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH5BPB1R2NT0L Fixed Inductors 975
LQH5BPB2R2NT0L Fixed Inductors 900
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,714
TMP102AIDRLR Board Mount Temperature Sensors 25,316
B3SN-3112P Tactile Switches 38,571
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,701
LMK107BJ106MALTD Multilayer Ceramic Capacitors MLCC - SMD/SMT 308,723
C5750X7R1C476M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,090
SCPT-A021GF-0.5 Automotive Connectors 125,722
ILQ615-3 Transistor Output Optocouplers 1,038
Real Time Availability
Stock:
1,845 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.56
  10: $2.86
  100: $2.61
  250: $2.36
  500: $2.11
  1,000: $1.78
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.69
  4,000: $1.63
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 197847692 147914401 148822319 166671089 188492425 106889023 172114266