|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8741V-MPB-E
Manufacturer Part #:

LV8741V-MPB-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers STEPPING MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Motor Controllers
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 1.5 A
Operating Temperature: - 20 C to + 85 C
Supply Current: 2.5 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-44
Brand: ON Semiconductor
Load Voltage: 9.5 V to 35 V
Number of Outputs: 2
Output Voltage: 9.5 V to 35 V
Series: LV8741V
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
58 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.56
  10: $2.86
  100: $2.61
  250: $2.36
  500: $2.11
  1,000: $1.78
  2,500: $1.69
  5,000: $1.63
  10,000: Quote

To add to a project, please Log In.


102673574 147914401 188492425 172114266 197847692 106889023