|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8740V-TLM-E
Manufacturer Part #:

LV8740V-TLM-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 9-35VSteppingMotor 2chBrush Motor Dr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Stepper Motor Driver
Operating Supply Voltage: 9 V to 35 V
Operating Temperature: - 30 C to + 85 C
Supply Current: 3 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-44
Packaging: Reel
Brand: ON Semiconductor
Series: LV8740V
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,127 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 2127 will be subject to minimum order requirements.
Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.42
  10: $6.68
  25: $6.08
  100: $5.49
  250: $5.04
  500: $4.60
  1,000: $4.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $3.86
  4,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 197847692 150361425 166671089 106889023 147914401 172114266 188492425