|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8732V-TLM-H
Manufacturer Part #:

LV8732V-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 9-32VSteppingMotor 2chBrush Motor Dr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Stepper Motor Driver
Operating Supply Voltage: 9 V to 32 V
Operating Temperature: - 20 C to + 85 C
Supply Current: 3.2 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-44
Packaging: Reel
Brand: ON Semiconductor
Series: LV8732V
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,573
AH337-WG-7 Board Mount Hall Effect / Magnetic Sensors 48,459
SST25VF040B-80-4I-SAE Flash Memory 16,299
UMK316BBJ106ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,686
WSL2512R1500FEA Current Sense Resistors - SMD 9,360
2N7002 MOSFET 71,387
BAV99 Diodes - General Purpose, Power, Switching 127,255
MMBT2222A Bipolar Transistors - BJT 92,504
09-50-1031 Headers & Wire Housings 9,940
09-50-1041 Headers & Wire Housings 5,391
Real Time Availability
Stock:
2,137 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.66
  10: $5.99
  25: $5.46
  100: $4.93
  250: $4.53
  500: $4.13
  1,000: $3.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $3.46
  4,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 197847692 106889023 172114266 188492425 147914401 166671089