|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8731V-TLM-H
Manufacturer Part #:

LV8731V-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 9-32VSteppingMotor 2chBrush Motor Dr
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Stepper Motor Driver
Operating Supply Voltage: 9 V to 32 V
Operating Temperature: - 20 C to + 85 C
Supply Current: 3.2 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-44
Packaging: Reel
Brand: ON Semiconductor
Series: LV8731V
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 40,191
SN754410NE Motor / Motion / Ignition Controllers & Drivers 2,247
CRA2512-FZ-R040ELF Current Sense Resistors - SMD 8,196
WSLP1206R0200FEA Current Sense Resistors - SMD 10,742
Real Time Availability
Stock:
3,970 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.82
  10: $2.28
  100: $1.82
  500: $1.59
  1,000: $1.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.23
  4,000: $1.18
  10,000: $1.14
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 106889023 147914401 166671089 188492425 172114266 197847692