|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8727-E
Manufacturer Part #:

LV8727-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers PRINTER DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: PWM Current Control
Operating Supply Voltage: 9 V to 45 V
Mounting Style: Through Hole
Package / Case: HZIP-25
Packaging: Tube
Brand: ON Semiconductor
Power Dissipation: 2.45 W
Series: LV8727
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV10983PWP Motor / Motion / Ignition Controllers & Drivers 409
ERJ-P6WF5100V Thick Film Resistors - SMD 4,881
DTC043ZEBTL Bipolar Transistors - Pre-Biased 11,259
FT232RL-REEL USB Interface IC 145,573
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,639
1725685 Fixed Terminal Blocks 1,214
WSL2010R1000FEA18 Current Sense Resistors - SMD 17,933
SS351AT Board Mount Hall Effect / Magnetic Sensors 5,588
06035U1R5BAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,313
ELJ-RE3N3ZFA Fixed Inductors 989
Real Time Availability
Stock:
101 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.75
  10: $9.68
  25: $8.82
  100: $7.96
  250: $7.31
  500: $6.67
  1,000: $5.81
  2,500: Quote
 

To add to a project, please Log In.


197847692 172114266 106889023 147914401 188492425