|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8713T-TLM-H
Manufacturer Part #:

LV8713T-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 4-16V Stepping Motor Driver
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Stepper Motor Driver
Operating Supply Voltage: 4 V to 16 V
Operating Temperature: - 20 C to + 85 C
Supply Current: 1.3 mA
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Packaging: Reel
Brand: ON Semiconductor
Series: LV8713T
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUSB-C311-30 USB Connectors 421
0603L050SLYR Resettable Fuses - PPTC 2,418
AMC7812SRGCT Data Acquisition ADCs/DACs - Specialized 478
LS Q976-NR-1 Standard LEDs - SMD 144,884
ISL21080CIH320Z-TK Voltage References 1,880
ECMF02-2AMX6 EMI Filter Beads, Chips & Arrays 3,608
CY8C4125LQI-483 ARM Microcontrollers - MCU 623
CY7C65211-24LTXI USB Interface IC 182
PBSS4130PAN,115 Bipolar Transistors - BJT 1,040
742792095 EMI Filter Beads, Chips & Arrays 15,669
Real Time Availability
Stock:
1,876 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.26
  10: $3.43
  100: $3.12
  250: $2.82
  500: $2.53
  1,000: $2.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $2.02
  4,000: $1.95
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 147914401 166671089 188492425 106889023 148822319 186853077 172114266 197847692