|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8713T-MPB-H
Manufacturer Part #:

LV8713T-MPB-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers STEPPING MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Constant Current Drivers
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 800 mA
Operating Temperature: - 20 C to + 85 C
Supply Current: 1.3 mA
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Brand: ON Semiconductor
Load Voltage: 4 V to 16 V
Number of Outputs: 1
Output Voltage: 4 V to 16 V
Series: LV8713T
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
137 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 137 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.26
  10: $3.43
  100: $3.12
  250: $2.82
  500: $2.53
  1,000: $2.13
  2,500: $2.02
  5,000: $1.95
  10,000: Quote

To add to a project, please Log In.


102673574 172114266 197847692 106889023 147914401 188492425