|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LV8712T-TLM-H
Manufacturer Part #:

LV8712T-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 4-16V Stepping Motor Driver
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Stepper Motor Driver
Operating Supply Voltage: 4 V to 16 V
Operating Temperature: - 20 C to + 85 C
Supply Current: 1.3 mA
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Packaging: Reel
Brand: ON Semiconductor
Series: LV8712T
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,573
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 40,625
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,193
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
CDRH2D18/HPNP-4R7NC Fixed Inductors 18,983
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,472
STM32F072B-DISCO Development Boards & Kits - ARM 359
MBR0540 Schottky Diodes & Rectifiers 56,206
MCP130T-315I/TT Supervisory Circuits 12,162
SN74LVC8T245DGVR Translation - Voltage Levels 10,063
Real Time Availability
Stock:
1,568 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.85
  10: $2.30
  100: $1.84
  500: $1.61
  1,000: $1.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.24
  4,000: $1.20
  10,000: $1.15
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 197847692 106889023 147914401 148822319 166671089 188492425 172114266 186853077